
IM241L6S1BAUMA1 | |
|---|---|
DigiKey Part Number | 448-IM241L6S1BAUMA1TR-ND - Tape & Reel (TR) 448-IM241L6S1BAUMA1CT-ND - Cut Tape (CT) 448-IM241L6S1BAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM241L6S1BAUMA1 |
Description | IGBT MODULE 600V 15W 23-SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 600 V 15 W Surface Mount 23-SOP |
Datasheet | Datasheet |
EDA/CAD Models | IM241L6S1BAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Power - Max | 15 W | |
Vce(on) (Max) @ Vge, Ic | 1.62V @ 15V, 2A | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerSMD Module, Gull Wing | |
Supplier Device Package | 23-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 4,77000 € | 47,70 € |
| 25 | 4,41680 € | 110,42 € |
| 100 | 4,02860 € | 402,86 € |
| 250 | 3,84332 € | 960,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,73172 € | 1.865,86 € |
| 1.000 | 3,63986 € | 3.639,86 € |
| 1.500 | 3,59385 € | 5.390,78 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |



