
IM240S6Z1BALSA1 | |
|---|---|
DigiKey Part Number | IM240S6Z1BALSA1-ND |
Manufacturer | |
Manufacturer Product Number | IM240S6Z1BALSA1 |
Description | IGBT IPM 600V 3A 23-SMD MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 3 A 23-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 3 A | |
Voltage | 600 V | |
Voltage - Isolation | 1900Vrms | |
Mounting Type | Surface Mount | |
Package / Case | 23-SMD Module |

