IM240S6Z1BALMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 5,32000 €
Datasheet
Power Driver Module IGBT 600 V 3 A 23-PowerSMD Module, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM240S6Z1BALMA1

DigiKey Part Number
448-IM240S6Z1BALMA1-ND
Manufacturer
Manufacturer Product Number
IM240S6Z1BALMA1
Description
IGBT IPM 600V 3A 23-PWRSMD MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 600 V 3 A 23-PowerSMD Module, Gull Wing
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
Type
IGBT
Configuration
-
Current
3 A
Voltage
600 V
Voltage - Isolation
1900Vrms
Mounting Type
Surface Mount
Package / Case
23-PowerSMD Module, Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes