
IM240M6Y1BAKSA1 | |
|---|---|
DigiKey Part Number | IM240M6Y1BAKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IM240M6Y1BAKSA1 |
Description | IGBT IPM 600V 4A 23-DIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 4 A 23-DIP Module (0.573", 14.55mm) |
Datasheet | Datasheet |
Category | Current 4 A |
Manufacturer Infineon Technologies | Voltage 600 V |
Series | Voltage - Isolation 1900Vrms |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 23-DIP Module (0.573", 14.55mm) |
Type IGBT | Base Product Number |
Configuration 3 Phase Inverter |

