


IM12B15CC1XKMA1 | |
|---|---|
DigiKey Part Number | 448-IM12B15CC1XKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IM12B15CC1XKMA1 |
Description | IGBT IPM 1.2KV 24-PWRDIP MOD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 1.2 kV 24-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
EDA/CAD Models | IM12B15CC1XKMA1 Models |
Category | Configuration 3 Phase Inverter |
Manufacturer Infineon Technologies | Voltage 1.2 kV |
Series | Voltage - Isolation 2500Vrms |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 24-PowerDIP Module, Offset Leads |
Type IGBT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 € | 20,44 € |
| 14 | 15,99214 € | 223,89 € |
| 28 | 15,27536 € | 427,71 € |
| 112 | 14,19911 € | 1.590,30 € |
| 252 | 13,73861 € | 3.462,13 € |
| 504 | 13,42010 € | 6.763,73 € |
| Unit Price without VAT: | 20,44000 € |
|---|---|
| Unit Price with VAT: | 24,32360 € |

