Similar

ILD4001E6327HTSA1 | |
|---|---|
DigiKey Part Number | ILD4001E6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILD4001E6327HTSA1 |
Description | IC LED DRIVER CTRLR PWM SC74 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming SC-74 |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 40V |
Manufacturer Infineon Technologies | Frequency 500kHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Obsolete | Applications Lighting |
Type DC DC Controller | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case SC-74, SOT-457 |
Number of Outputs 1 | Supplier Device Package SC-74 |
Voltage - Supply (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ILD6150XUMA1 | Infineon Technologies | 22.352 | ILD6150XUMA1CT-ND | 1,32000 € | Similar |





