Similar

ILD2111XUMA2 | |
|---|---|
DigiKey Part Number | ILD2111XUMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILD2111XUMA2 |
Description | IC LED DRIVER CTRLR PWM 8DSO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming PG-DSO-8-58 |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 24V |
Manufacturer Infineon Technologies | Dimming PWM |
Packaging Tape & Reel (TR) | Applications Lighting |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Controller | Mounting Type Surface Mount |
Topology Step-Down (Buck) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package PG-DSO-8-58 |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC3203-1YM-TR | Microchip Technology | 0 | MIC3203-1YM-TR-ND | 1,02090 € | Similar |




