


IKY120N65EH7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKY120N65EH7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKY120N65EH7XKSA1 |
Description | IGBT TRENCH FS 650V 160A TO247-4 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 160 A 498 W Through Hole PG-TO247-4-2 |
Datasheet | Datasheet |
EDA/CAD Models | IKY120N65EH7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 160 A | |
Current - Collector Pulsed (Icm) | 480 A | |
Vce(on) (Max) @ Vge, Ic | 1.65V @ 15V, 120A | |
Power - Max | 498 W | |
Switching Energy | 1.7mJ (on), 1.5mJ (off) | |
Input Type | Standard | |
Gate Charge | 244 nC | |
Td (on/off) @ 25°C | 25ns/175ns | |
Test Condition | 400V, 120A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 64 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | PG-TO247-4-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,28000 € | 9,28 € |
| 30 | 5,52133 € | 165,64 € |
| 120 | 4,69758 € | 563,71 € |
| 510 | 4,36437 € | 2.225,83 € |
| Unit Price without VAT: | 9,28000 € |
|---|---|
| Unit Price with VAT: | 11,04320 € |





