


IKWH75N65EH7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKWH75N65EH7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKWH75N65EH7XKSA1 |
Description | IGBT TRENCH FS 650V 80A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 341 W Through Hole PG-TO247-3-32 |
Datasheet | Datasheet |
EDA/CAD Models | IKWH75N65EH7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 1.65V @ 15V, 75A | |
Power - Max | 341 W | |
Switching Energy | 2.42mJ (on), 1.4mJ (off) | |
Input Type | Standard | |
Gate Charge | 150 nC | |
Td (on/off) @ 25°C | 25ns/45ns | |
Test Condition | 400V, 75A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 89 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-32 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 € | 5,50 € |
| 30 | 3,13733 € | 94,12 € |
| 120 | 2,61642 € | 313,97 € |
| 510 | 2,23469 € | 1.139,69 € |
| 1.020 | 2,18873 € | 2.232,50 € |
| Unit Price without VAT: | 5,50000 € |
|---|---|
| Unit Price with VAT: | 6,54500 € |


