
IKWH60N67PR7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKWH60N67PR7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKWH60N67PR7XKSA1 |
Description | IGBT TRENCH FS 670V 122A TO247-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 670 V 122 A 283 W Through Hole PG-TO247-3-32 |
Datasheet | Datasheet |
EDA/CAD Models | IKWH60N67PR7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 670 V | |
Current - Collector (Ic) (Max) | 122 A | |
Current - Collector Pulsed (Icm) | 180 A | |
Vce(on) (Max) @ Vge, Ic | - | |
Power - Max | 283 W | |
Switching Energy | 1.28mJ (on), 780µJ (off) | |
Input Type | Standard | |
Gate Charge | 148 nC | |
Td (on/off) @ 25°C | 20ns/208ns | |
Test Condition | 400V, 60A, 9.8Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 30 | 2,02567 € | 60,77 € |
| 120 | 1,65992 € | 199,19 € |
| 510 | 1,39175 € | 709,79 € |
| 1.020 | 1,29382 € | 1.319,70 € |
| 2.010 | 1,21315 € | 2.438,43 € |
| 5.010 | 1,17977 € | 5.910,65 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

