
IKWH40N67PR7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKWH40N67PR7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKWH40N67PR7XKSA1 |
Description | IGBT TRENCH FS 670V 88A TO247-3 |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 670 V 88 A 208 W Through Hole PG-TO247-3-32 |
Datasheet | Datasheet |
EDA/CAD Models | IKWH40N67PR7XKSA1 Models |
Category | Switching Energy 660µJ (on), 400µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 102 nC |
Packaging Tube | Td (on/off) @ 25°C 16ns/146ns |
Part Status Active | Test Condition 400V, 40A, 9.8Ohm, 15V |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 670 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 88 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 120 A | Supplier Device Package PG-TO247-3-32 |
Power - Max 208 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 30 | 1,79533 € | 53,86 € |
| 120 | 1,46558 € | 175,87 € |
| 510 | 1,22369 € | 624,08 € |
| 1.020 | 1,13537 € | 1.158,08 € |
| 2.010 | 1,06260 € | 2.135,83 € |
| 5.010 | 1,01616 € | 5.090,96 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

