
IKWH30N65WR6XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKWH30N65WR6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKWH30N65WR6XKSA1 |
Description | IGBT TRENCH FS 650V 67A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 67 A 136 W Through Hole PG-TO247-3-32 |
Datasheet | Datasheet |
EDA/CAD Models | IKWH30N65WR6XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 67 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 1.75V @ 15V, 30A | |
Power - Max | 136 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 97 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-32 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 30 | 1,33400 € | 40,02 € |
| 120 | 1,07950 € | 129,54 € |
| 510 | 0,89253 € | 455,19 € |
| 1.020 | 0,82425 € | 840,74 € |
| 2.010 | 0,76797 € | 1.543,62 € |
| 5.010 | 0,74656 € | 3.740,27 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |



