Direct
Similar
Similar



IKW50N65F5AXKSA1 | |
|---|---|
DigiKey Part Number | IKW50N65F5AXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW50N65F5AXKSA1 |
Description | IGBT TRENCH 650V 80A TO247-3 |
Customer Reference | |
Detailed Description | IGBT Trench 650 V 80 A 270 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 50A | |
Power - Max | 270 W | |
Switching Energy | 490µJ (on), 140µJ (off) | |
Input Type | Standard | |
Gate Charge | 108 nC | |
Td (on/off) @ 25°C | 21ns/156ns | |
Test Condition | 400V, 25A, 12Ohm, 15V | |
Reverse Recovery Time (trr) | 77 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |




