


IKQ75N120CT2XKSA1 | |
|---|---|
DigiKey Part Number | IKQ75N120CT2XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKQ75N120CT2XKSA1 |
Description | IGBT TRENCH FS 1200V 150A TO247 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 150 A 938 W Through Hole PG-TO247-3-46 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 150 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 75A | |
Power - Max | 938 W | |
Switching Energy | 6.7mJ (on), 4.1mJ (off) | |
Input Type | Standard | |
Gate Charge | 370 nC | |
Td (on/off) @ 25°C | 37ns/328ns | |
Test Condition | 600V, 75A, 6Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-46 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,96000 € | 11,96 € |
| 30 | 7,27767 € | 218,33 € |
| 120 | 6,25158 € | 750,19 € |
| 510 | 6,07969 € | 3.100,64 € |
| Unit Price without VAT: | 11,96000 € |
|---|---|
| Unit Price with VAT: | 14,23240 € |








