Similar



IKQ50N120CH3XKSA1 | |
|---|---|
DigiKey Part Number | IKQ50N120CH3XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKQ50N120CH3XKSA1 |
Description | IGBT 1200V 100A TO247-3-46 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT 1200 V 100 A 652 W Through Hole PG-TO247-3-46 |
Datasheet | Datasheet |
EDA/CAD Models | IKQ50N120CH3XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.35V @ 15V, 50A | |
Power - Max | 652 W | |
Switching Energy | 3mJ (on), 1.9mJ (off) | |
Input Type | Standard | |
Gate Charge | 235 nC | |
Td (on/off) @ 25°C | 34ns/297ns | |
Test Condition | 600V, 50A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-46 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 € | 8,55 € |
| 30 | 5,05900 € | 151,77 € |
| 120 | 4,29233 € | 515,08 € |
| 510 | 3,93363 € | 2.006,15 € |
| Unit Price without VAT: | 8,55000 € |
|---|---|
| Unit Price with VAT: | 10,17450 € |










