IGBT Trench Field Stop 650 V 62 A 188 W Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKP39N65ES5XKSA1

DigiKey Part Number
448-IKP39N65ES5XKSA1-ND
Manufacturer
Manufacturer Product Number
IKP39N65ES5XKSA1
Description
IGBT TRENCH FS 650V 62A TO220-3
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 62 A 188 W Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IKP39N65ES5XKSA1 Models
Product Attributes
Filter Similar Products
Category
Switching Energy
800µJ (on), 500µJ (off)
Manufacturer
Infineon Technologies
Input Type
Standard
Series
Gate Charge
70 nC
Packaging
Tube
Td (on/off) @ 25°C
20ns/120ns
Part Status
Obsolete
Test Condition
400V, 39A, 12.8Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
84 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
62 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
120 A
Package / Case
TO-220-3
Vce(on) (Max) @ Vge, Ic
1.85V @ 15V, 39A
Supplier Device Package
PG-TO220-3
Power - Max
188 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 409
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,27000 €3,27 €
501,65120 €82,56 €
1001,49430 €149,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,27000 €
Unit Price with VAT:3,89130 €