IKP15N65F5XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 1,23647 €
Datasheet
IGBT 650 V 30 A 105 W Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKP15N65F5XKSA1

DigiKey Part Number
IKP15N65F5XKSA1-ND
Manufacturer
Manufacturer Product Number
IKP15N65F5XKSA1
Description
IGBT 650V 30A TO220-3
Customer Reference
Detailed Description
IGBT 650 V 30 A 105 W Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IKP15N65F5XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
30 A
Current - Collector Pulsed (Icm)
45 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 15A
Power - Max
105 W
Switching Energy
130µJ (on), 40µJ (off)
Input Type
Standard
Gate Charge
38 nC
Td (on/off) @ 25°C
17ns/150ns
Test Condition
400V, 7.5A, 39Ohm, 15V
Reverse Recovery Time (trr)
50 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
PG-TO220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes