
IKP04N60TXKSA1 | |
|---|---|
DigiKey Part Number | 448-IKP04N60TXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKP04N60TXKSA1 |
Description | IGBT TRENCH FS 600V 8A TO220-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 8 A 42 W Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IKP04N60TXKSA1 Models |
Category | Switching Energy 143µJ |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 27 nC |
Packaging Tube | Td (on/off) @ 25°C 14ns/164ns |
Part Status Obsolete | Test Condition 400V, 4A, 47Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 28 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 8 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 12 A | Package / Case TO-220-3 |
Vce(on) (Max) @ Vge, Ic 2.05V @ 15V, 4A | Supplier Device Package PG-TO220-3-1 |
Power - Max 42 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 50 | 0,73120 € | 36,56 € |
| 100 | 0,65260 € | 65,26 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |






