
IKN06N60RC2ATMA1 | |
|---|---|
DigiKey Part Number | 448-IKN06N60RC2ATMA1TR-ND - Tape & Reel (TR) 448-IKN06N60RC2ATMA1CT-ND - Cut Tape (CT) 448-IKN06N60RC2ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKN06N60RC2ATMA1 |
Description | IGBT 600V 8A SOT223-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 8 A 7.2 W Surface Mount PG-SOT223-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKN06N60RC2ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 8 A | |
Current - Collector Pulsed (Icm) | 18 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 6A | |
Power - Max | 7.2 W | |
Switching Energy | 151µJ (on), 104µJ (off) | |
Input Type | Standard | |
Gate Charge | 31 nC | |
Td (on/off) @ 25°C | 8.8ns/174ns | |
Test Condition | 400V, 6A, 49Ohm, 15V | |
Reverse Recovery Time (trr) | 42 ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | PG-SOT223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,56600 € | 5,66 € |
| 100 | 0,37020 € | 37,02 € |
| 500 | 0,28586 € | 142,93 € |
| 1.000 | 0,25868 € | 258,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22416 € | 672,48 € |
| 6.000 | 0,20679 € | 1.240,74 € |
| 9.000 | 0,19793 € | 1.781,37 € |
| 15.000 | 0,18798 € | 2.819,70 € |
| 21.000 | 0,18516 € | 3.888,36 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |


