


ILD4180XUMA1 | |
---|---|
DigiKey Part Number | ILD4180XUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILD4180XUMA1 |
Description | IC LED DRVR RGLTR PWM 1.8A 8DSO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.8A PG-DSO-8-27 |
Datasheet | Datasheet |
EDA/CAD Models | ILD4180XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.75V | |
Voltage - Supply (Max) | 45V | |
Voltage - Output | 0.6V ~ 16V | |
Current - Output / Channel | 1.8A | |
Frequency | 370kHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-8-27 | |
Base Product Number |