
IKI04N60TXKSA1 | |
---|---|
DigiKey Part Number | IKI04N60TXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKI04N60TXKSA1 |
Description | IGBT TRENCH FS 600V 8A TO262-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 8 A 42 W Through Hole PG-TO262-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 8 A | |
Current - Collector Pulsed (Icm) | 12 A | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 4A | |
Power - Max | 42 W | |
Switching Energy | 143µJ | |
Input Type | Standard | |
Gate Charge | 27 nC | |
Td (on/off) @ 25°C | 14ns/164ns | |
Test Condition | 400V, 4A, 47Ohm, 15V | |
Reverse Recovery Time (trr) | 28 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-262-3 Long Leads, I2PAK, TO-262AA | |
Supplier Device Package | PG-TO262-3-1 | |
Base Product Number |