


IKD10N60RFATMA1 | |
|---|---|
DigiKey Part Number | IKD10N60RFATMA1TR-ND - Tape & Reel (TR) IKD10N60RFATMA1CT-ND - Cut Tape (CT) IKD10N60RFATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKD10N60RFATMA1 |
Description | IGBT TRENCH FS 600V 20A TO252-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 20 A 150 W Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKD10N60RFATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 20 A | |
Current - Collector Pulsed (Icm) | 30 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 10A | |
Power - Max | 150 W | |
Switching Energy | 190µJ (on), 160µJ (off) | |
Input Type | Standard | |
Gate Charge | 64 nC | |
Td (on/off) @ 25°C | 12ns/168ns | |
Test Condition | 400V, 10A, 26Ohm, 15V | |
Reverse Recovery Time (trr) | 72 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,18200 € | 11,82 € |
| 100 | 0,79930 € | 79,93 € |
| 500 | 0,63520 € | 317,60 € |
| 1.000 | 0,58243 € | 582,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52533 € | 1.313,32 € |
| 5.000 | 0,49005 € | 2.450,25 € |
| 7.500 | 0,47208 € | 3.540,60 € |
| 12.500 | 0,46128 € | 5.766,00 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |








