


IKD06N60RFATMA1 | |
|---|---|
DigiKey Part Number | IKD06N60RFATMA1TR-ND - Tape & Reel (TR) IKD06N60RFATMA1CT-ND - Cut Tape (CT) IKD06N60RFATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKD06N60RFATMA1 |
Description | IGBT TRENCH FS 600V 12A TO252-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 12 A 100 W Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKD06N60RFATMA1 Models |
Category | Switching Energy 90µJ (on), 90µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 48 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 7ns/106ns |
Part Status Not For New Designs | Test Condition 400V, 6A, 23Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 48 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 12 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 18 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 6A | Supplier Device Package PG-TO252-3 |
Power - Max 100 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGD8NC60KDT4 | STMicroelectronics | 2.478 | 497-7988-1-ND | 1,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,07900 € | 10,79 € |
| 100 | 0,72060 € | 72,06 € |
| 500 | 0,56688 € | 283,44 € |
| 1.000 | 0,51743 € | 517,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46389 € | 1.159,73 € |
| 5.000 | 0,43081 € | 2.154,05 € |
| 7.500 | 0,41396 € | 3.104,70 € |
| 12.500 | 0,39503 € | 4.937,88 € |
| 17.500 | 0,38383 € | 6.717,02 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |








