


IKD04N60RFATMA1 | |
|---|---|
DigiKey Part Number | IKD04N60RFATMA1TR-ND - Tape & Reel (TR) IKD04N60RFATMA1CT-ND - Cut Tape (CT) IKD04N60RFATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKD04N60RFATMA1 |
Description | IGBT TRENCH 600V 8A TO252-3 |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 8 A 75 W Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKD04N60RFATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 8 A | |
Current - Collector Pulsed (Icm) | 12 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 4A | |
Power - Max | 75 W | |
Switching Energy | 60µJ (on), 50µJ (off) | |
Input Type | Standard | |
Gate Charge | 27 nC | |
Td (on/off) @ 25°C | 12ns/116ns | |
Test Condition | 400V, 4A, 43Ohm, 15V | |
Reverse Recovery Time (trr) | 34 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,83700 € | 8,37 € |
| 100 | 0,55530 € | 55,53 € |
| 500 | 0,43484 € | 217,42 € |
| 1.000 | 0,39607 € | 396,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35408 € | 885,20 € |
| 5.000 | 0,32812 € | 1.640,60 € |
| 7.500 | 0,31491 € | 2.361,83 € |
| 12.500 | 0,30006 € | 3.750,75 € |
| 17.500 | 0,29127 € | 5.097,22 € |
| 25.000 | 0,29024 € | 7.256,00 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |








