Parametric Equivalent



IKD04N60RFAATMA1 | |
|---|---|
DigiKey Part Number | IKD04N60RFAATMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IKD04N60RFAATMA1 |
Description | IGBT TRENCH 600V 8A TO252-3 |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 8 A 75 W Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 8 A | |
Current - Collector Pulsed (Icm) | 12 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 4A | |
Power - Max | 75 W | |
Switching Energy | 60µJ (on), 50µJ (off) | |
Input Type | Standard | |
Gate Charge | 27 nC | |
Td (on/off) @ 25°C | 12ns/116ns | |
Test Condition | 400V, 4A, 43Ohm, 15V | |
Reverse Recovery Time (trr) | 34 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52484 € | 1.312,10 € |
| 5.000 | 0,49285 € | 2.464,25 € |
| Unit Price without VAT: | 0,52484 € |
|---|---|
| Unit Price with VAT: | 0,62456 € |


