


IKD03N60RFATMA1 | |
|---|---|
DigiKey Part Number | IKD03N60RFATMA1TR-ND - Tape & Reel (TR) IKD03N60RFATMA1CT-ND - Cut Tape (CT) IKD03N60RFATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKD03N60RFATMA1 |
Description | IGBT TRENCH FS 600V 6.5A TO252-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 6.5 A 53.6 W Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKD03N60RFATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 6.5 A | |
Current - Collector Pulsed (Icm) | 7.5 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 2.5A | |
Power - Max | 53.6 W | |
Switching Energy | 50µJ (on), 40µJ (off) | |
Input Type | Standard | |
Gate Charge | 17.1 nC | |
Td (on/off) @ 25°C | 10ns/128ns | |
Test Condition | 400V, 2.5A, 68Ohm, 15V | |
Reverse Recovery Time (trr) | 31 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63300 € | 6,33 € |
| 100 | 0,41630 € | 41,63 € |
| 500 | 0,32294 € | 161,47 € |
| 1.000 | 0,29286 € | 292,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26031 € | 650,77 € |
| 5.000 | 0,24018 € | 1.200,90 € |
| 7.500 | 0,22993 € | 1.724,47 € |
| 12.500 | 0,21842 € | 2.730,25 € |
| 17.500 | 0,21560 € | 3.773,00 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |








