CIPOS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CIPOS Series
24-PowerDIP Module

IKCM15L60GAXKMA1

DigiKey Part Number
448-IKCM15L60GAXKMA1-ND
Manufacturer
Manufacturer Product Number
IKCM15L60GAXKMA1
Description
IGBT IPM 600V 15A 24-PWRDIP MOD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 15 A 24-PowerDIP Module (1.028", 26.10mm)
Datasheet
 Datasheet
EDA/CAD Models
IKCM15L60GAXKMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
Type
IGBT
Configuration
3 Phase
Current
15 A
Voltage
600 V
Voltage - Isolation
2000Vrms
Mounting Type
Through Hole
Package / Case
24-PowerDIP Module (1.028", 26.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,69000 €9,69 €
147,37786 €103,29 €
287,00536 €196,15 €
1126,44661 €722,02 €
2526,20742 €1.564,27 €
5046,04204 €3.045,19 €
1.0085,90592 €5.953,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,69000 €
Unit Price with VAT:11,53110 €