


IKB40N65EF5ATMA1 | |
|---|---|
DigiKey Part Number | IKB40N65EF5ATMA1TR-ND - Tape & Reel (TR) IKB40N65EF5ATMA1CT-ND - Cut Tape (CT) IKB40N65EF5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKB40N65EF5ATMA1 |
Description | IGBT TRENCH FS 650V 74A TO263-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 74 A 250 W Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKB40N65EF5ATMA1 Models |
Category | Switching Energy 420µJ (on), 100µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 95 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 22ns/160ns |
Part Status Active | Test Condition 400V, 40A, 15Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 83 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 74 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 160 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 40A | Supplier Device Package PG-TO263-3 |
Power - Max 250 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 2,90900 € | 29,09 € |
| 100 | 2,06930 € | 206,93 € |
| 500 | 1,83844 € | 919,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,59625 € | 1.596,25 € |
| 2.000 | 1,50199 € | 3.003,98 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |








