Similar

IHW30N90TFKSA1 | |
|---|---|
DigiKey Part Number | IHW30N90TFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IHW30N90TFKSA1 |
Description | IGBT TRENCH FS 900V 60A TO247-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 900 V 60 A 428 W Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Category | Power - Max 428 W |
Manufacturer Infineon Technologies | Switching Energy 1.8mJ (off) |
Series | Input Type Standard |
Packaging Tube | Gate Charge 280 nC |
Part Status Obsolete | Td (on/off) @ 25°C 45ns/556ns |
IGBT Type Trench Field Stop | Test Condition 600V, 30A, 15Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 900 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 60 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 90 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.7V @ 15V, 30A | Supplier Device Package PG-TO247-3-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKW25N120H3FKSA1 | Infineon Technologies | 17 | 448-IKW25N120H3FKSA1-ND | 5,35000 € | Similar |


