
IHW30N60TFKSA1 | |
|---|---|
DigiKey Part Number | IHW30N60TFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IHW30N60TFKSA1 |
Description | IGBT TRENCH FS 600V 60A TO247-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 60 A 187 W Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Category | Power - Max 187 W |
Manufacturer Infineon Technologies | Switching Energy 770µJ |
Series | Input Type Standard |
Packaging Tube | Gate Charge 167 nC |
Part Status Obsolete | Td (on/off) @ 25°C 23ns/254ns |
IGBT Type Trench Field Stop | Test Condition 400V, 30A, 10.6Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 60 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 90 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 30A | Supplier Device Package PG-TO247-3-1 |

