


IHW25N140R5LXKSA1 | |
|---|---|
DigiKey Part Number | 448-IHW25N140R5LXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IHW25N140R5LXKSA1 |
Description | IGBT 1400V 68A TO247-44 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT 1400 V 68 A 246 W Through Hole PG-TO247-44 |
Datasheet | Datasheet |
EDA/CAD Models | IHW25N140R5LXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1400 V | |
Current - Collector (Ic) (Max) | 68 A | |
Current - Collector Pulsed (Icm) | 75 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 25A | |
Power - Max | 246 W | |
Switching Energy | -, 110µJ (off) | |
Input Type | Standard | |
Gate Charge | 150 nC | |
Td (on/off) @ 25°C | -/195ns | |
Test Condition | 25V, 25A, 2.2Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-44 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 30 | 1,41200 € | 42,36 € |
| 120 | 1,14508 € | 137,41 € |
| 510 | 0,94884 € | 483,91 € |
| 1.020 | 0,87718 € | 894,72 € |
| 2.010 | 0,81812 € | 1.644,42 € |
| 5.010 | 0,80303 € | 4.023,18 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |



