Similar
Similar
Similar
Similar
Similar

IHW25N120R2FKSA1 | |
|---|---|
DigiKey Part Number | IHW25N120R2FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IHW25N120R2FKSA1 |
Description | IGBT NPT 1200V 50A TO247-3 |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 50 A 365 W Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Category | Switching Energy 1.59mJ |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Tube | Gate Charge 60.7 nC |
Part Status Obsolete | Td (on/off) @ 25°C -/324ns |
IGBT Type NPT | Test Condition 600V, 25A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 50 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 75 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 25A | Supplier Device Package PG-TO247-3-1 |
Power - Max 365 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHW25N120E1XKSA1 | Infineon Technologies | 1 | IHW25N120E1XKSA1-ND | 3,62000 € | Similar |
| IXYH30N120C3 | IXYS | 389 | IXYH30N120C3-ND | 8,37000 € | Similar |
| IXYR50N120C3D1 | IXYS | 0 | IXYR50N120C3D1-ND | 14,36407 € | Similar |
| STGW28IH125DF | STMicroelectronics | 0 | 497-14560-5-ND | 3,73000 € | Similar |
| STGWA40H120DF2 | STMicroelectronics | 195 | 497-16005-5-ND | 5,36000 € | Similar |






