Similar

IHW20N120R2 | |
|---|---|
DigiKey Part Number | IHW20N120R2-ND |
Manufacturer | |
Manufacturer Product Number | IHW20N120R2 |
Description | IGBT NPT FS 1200V 40A TO247-3 |
Customer Reference | |
Detailed Description | IGBT NPT, Trench Field Stop 1200 V 40 A 330 W Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Category | Switching Energy 1.2mJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 143 nC |
Packaging Tube | Td (on/off) @ 25°C -/359ns |
Part Status Obsolete | Test Condition 600V, 20A, 15Ohm, 15V |
IGBT Type NPT, Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 40 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 60 A | Supplier Device Package PG-TO247-3-1 |
Vce(on) (Max) @ Vge, Ic 1.75V @ 15V, 20A | Base Product Number |
Power - Max 330 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGWA40H120DF2 | STMicroelectronics | 225 | 497-16005-5-ND | 5,36000 € | Similar |


