
IHFW40N65R5SXKSA1 | |
|---|---|
DigiKey Part Number | 448-IHFW40N65R5SXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IHFW40N65R5SXKSA1 |
Description | IGBT TRENCH FS 650V 61A HSIP247 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 61 A 108 W Through Hole PG-HSIP247-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IHFW40N65R5SXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 61 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 40A | |
Power - Max | 108 W | |
Switching Energy | 1.52mJ (on), 700µJ (off) | |
Input Type | Standard | |
Gate Charge | 142 nC | |
Td (on/off) @ 25°C | 44ns/363ns | |
Test Condition | 400V, 40A, 23.1Ohm, 15V | |
Reverse Recovery Time (trr) | 103 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-HSIP247-3-2 | |
Base Product Number |








