
IGP30N65H5XKSA1 | |
|---|---|
DigiKey Part Number | IGP30N65H5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IGP30N65H5XKSA1 |
Description | IGBT TRENCH 650V 55A TO220-3 |
Customer Reference | |
Detailed Description | IGBT Trench 650 V 55 A 188 W Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IGP30N65H5XKSA1 Models |
Category | Switching Energy 280µJ (on), 100µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 70 nC |
Packaging Tube | Td (on/off) @ 25°C 19ns/177ns |
Part Status Obsolete | Test Condition 400V, 15A, 23Ohm, 15V |
IGBT Type Trench | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 55 A | Package / Case TO-220-3 |
Current - Collector Pulsed (Icm) 90 A | Supplier Device Package PG-TO220-3 |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 30A | Base Product Number |
Power - Max 188 W |









