IGP01N120H2XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.191
Unit Price: 2,19000 €
Datasheet
IGBT 1200 V 3.2 A 28 W Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGP01N120H2XKSA1

DigiKey Part Number
IGP01N120H2XKSA1-ND
Manufacturer
Manufacturer Product Number
IGP01N120H2XKSA1
Description
IGBT 1200V 3.2A TO220-3
Customer Reference
Detailed Description
IGBT 1200 V 3.2 A 28 W Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
140µJ
Manufacturer
Infineon Technologies
Input Type
Standard
Packaging
Tube
Gate Charge
8.6 nC
Part Status
Obsolete
Td (on/off) @ 25°C
13ns/370ns
Voltage - Collector Emitter Breakdown (Max)
1200 V
Test Condition
800V, 1A, 241Ohm, 15V
Current - Collector (Ic) (Max)
3.2 A
Operating Temperature
-40°C ~ 150°C (TJ)
Current - Collector Pulsed (Icm)
3.5 A
Mounting Type
Through Hole
Vce(on) (Max) @ Vge, Ic
2.8V @ 15V, 1A
Package / Case
TO-220-3
Power - Max
28 W
Supplier Device Package
PG-TO220-3-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STGF3NC120HDSTMicroelectronics2.191497-4353-5-ND2,19000 €Similar
Obsolete
Marketplace Stock: 39.277 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

39.277In Stock
Ships from Rochester Electronics, LLC