


IGCM04G60HAXKMA1 | |
|---|---|
DigiKey Part Number | 448-IGCM04G60HAXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IGCM04G60HAXKMA1 |
Description | IGBT IPM 600V 4A 24-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 4 A 24-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
EDA/CAD Models | IGCM04G60HAXKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 4 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 24-PowerDIP Module, Offset Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,31000 € | 9,31 € |
| 14 | 6,11357 € | 85,59 € |
| 112 | 4,72009 € | 528,65 € |
| 504 | 4,07978 € | 2.056,21 € |
| 1.008 | 4,06719 € | 4.099,73 € |
| Unit Price without VAT: | 9,31000 € |
|---|---|
| Unit Price with VAT: | 11,07890 € |

