IGCM04F60HAXKMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 512
Unit Price: 8,68000 €
Datasheet
Power Driver Module IGBT 3 Phase 600 V 4 A 24-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGCM04F60HAXKMA1

DigiKey Part Number
IGCM04F60HAXKMA1-ND
Manufacturer
Manufacturer Product Number
IGCM04F60HAXKMA1
Description
IGBT IPM 600V 4A 24-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 4 A 24-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
Type
IGBT
Configuration
3 Phase
Current
4 A
Voltage
600 V
Voltage - Isolation
2000Vrms
Mounting Type
Through Hole
Package / Case
24-PowerDIP Module, Offset Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 753 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

753In Stock
Ships from Rochester Electronics, LLC