
IGC07T120T8LX1SA2 | |
|---|---|
DigiKey Part Number | IGC07T120T8LX1SA2-ND |
Manufacturer | |
Manufacturer Product Number | IGC07T120T8LX1SA2 |
Description | IGBT TRENCH FIELD STOP 1200V DIE |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector Pulsed (Icm) | 12 A | |
Vce(on) (Max) @ Vge, Ic | 2.02V @ 15V, 4A | |
Switching Energy | - | |
Input Type | Standard | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

