IGBT Trench 600 V 60 A 187 W Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGB30N60TATMA1

DigiKey Part Number
448-IGB30N60TATMA1TR-ND - Tape & Reel (TR)
448-IGB30N60TATMA1CT-ND - Cut Tape (CT)
448-IGB30N60TATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGB30N60TATMA1
Description
IGBT TRENCH 600V 60A TO263-3-2
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
IGBT Trench 600 V 60 A 187 W Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IGB30N60TATMA1 Models
Product Attributes
Filter Similar Products
Category
Switching Energy
1.46mJ
Manufacturer
Infineon Technologies
Input Type
Standard
Series
Gate Charge
167 nC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Td (on/off) @ 25°C
23ns/254ns
Part Status
Active
Test Condition
400V, 30A, 10.6Ohm, 15V
IGBT Type
Trench
Operating Temperature
-40°C ~ 175°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
600 V
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
60 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - Collector Pulsed (Icm)
90 A
Supplier Device Package
PG-TO263-3-2
Vce(on) (Max) @ Vge, Ic
2.05V @ 15V, 30A
Base Product Number
Power - Max
187 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 €3,55 €
102,31400 €23,14 €
1001,60990 €160,99 €
5001,30916 €654,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,21253 €1.212,53 €
2.0001,13131 €2.262,62 €
3.0001,08994 €3.269,82 €
5.0001,04348 €5.217,40 €
7.0001,01598 €7.111,86 €
Manufacturers Standard Package
Unit Price without VAT:3,55000 €
Unit Price with VAT:4,22450 €