
IGB08N120S7ATMA1 | |
|---|---|
DigiKey Part Number | 448-IGB08N120S7ATMA1TR-ND - Tape & Reel (TR) 448-IGB08N120S7ATMA1CT-ND - Cut Tape (CT) 448-IGB08N120S7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGB08N120S7ATMA1 |
Description | IGBT TRENCH FS 1200V 20A TO263-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 20 A 87 W Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IGB08N120S7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 20 A | |
Current - Collector Pulsed (Icm) | 24 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 8A | |
Power - Max | 87 W | |
Switching Energy | 460µJ (on), 410µJ (off) | |
Input Type | Standard | |
Gate Charge | 55 nC | |
Td (on/off) @ 25°C | 15ns/149ns | |
Test Condition | 600V, 8A, 20Ohm, 15V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 1,83500 € | 18,35 € |
| 100 | 1,27440 € | 127,44 € |
| 500 | 1,08664 € | 543,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,95786 € | 957,86 € |
| 2.000 | 0,89316 € | 1.786,32 € |
| 3.000 | 0,88777 € | 2.663,31 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |


