Direct
Similar
Similar
Similar
Similar



IFX25001TCV50ATMA1 | |
|---|---|
DigiKey Part Number | IFX25001TCV50ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IFX25001TCV50ATMA1 |
Description | IC REG LIN 5V 400MA PG-TO263-3-1 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IFX25001TCV50ATMA1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 30 mA |
Part Status Obsolete | PSRR 60dB (100Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package PG-TO263-3-1 |
Voltage Dropout (Max) 0.5V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE42744GV50ATMA1 | Infineon Technologies | 1.750 | TLE42744GV50ATMA1CT-ND | 1,82000 € | Direct |
| BD450M5FP2-CZE2 | Rohm Semiconductor | 709 | BD450M5FP2-CZE2CT-ND | 1,56000 € | Similar |
| LM340S-5.0/NOPB | Texas Instruments | 2.273 | LM340S-5.0/NOPB-ND | 1,79000 € | Similar |
| LM340SX-5.0/NOPB | Texas Instruments | 12.690 | LM340SX-5.0/NOPBCT-ND | 1,58000 € | Similar |
| SPX29300T-L-5-0/TR | MaxLinear, Inc. | 144 | 1016-SPX29300T-L-5-0/TRCT-ND | 1,78000 € | Similar |





