


IFX25001TC V85 | |
|---|---|
DigiKey Part Number | IFX25001TCV85INTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IFX25001TC V85 |
Description | IC REG LIN 8.5V 400MA TO263-3-1 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IFX25001TC V85 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 8.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | PG-TO263-3-1 | |
Base Product Number |

