MFR Recommended



IFX20001MBV50HTSA1 | |
|---|---|
DigiKey Part Number | IFX20001MBV50HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IFX20001MBV50HTSA1 |
Description | IC REG LIN 5V 30MA PG-SCT595-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA PG-SCT595-5 |
Datasheet | Datasheet |
EDA/CAD Models | IFX20001MBV50HTSA1 Models |
Category | Current - Quiescent (Iq) 170 µA |
Mfr | Current - Supply (Max) 4.5 mA |
Packaging Tape & Reel (TR) | PSRR 60dB (100Hz) |
Part Status Obsolete | Control Features Inhibit |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 6-SMD (5 Leads), Gull Wing |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package PG-SCT595-5 |
Voltage Dropout (Max) 0.3V @ 20mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE42962GV50HTSA1 | Infineon Technologies | 13.984 | TLE42962GV50HTSA1CT-ND | 0,83000 € | MFR Recommended |


