Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



IFX1117GS V33 | |
|---|---|
DigiKey Part Number | IFX1117GSV33INTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IFX1117GS V33 |
Description | IC REG LIN 3.3V 1A SOT223-4-21 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A PG-SOT223-4-21 |
Datasheet | Datasheet |
EDA/CAD Models | IFX1117GS V33 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 65dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package PG-SOT223-4-21 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.4V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1117AS33TR | STMicroelectronics | 37.211 | 497-1228-1-ND | 0,42000 € | Similar |
| LD1117S33CTR | STMicroelectronics | 21.144 | 497-1241-1-ND | 0,32000 € | Similar |
| LD1117S33TR | STMicroelectronics | 21.934 | 497-1242-1-ND | 0,34000 € | Similar |
| LM1117IMP-3.3/NOPB | Texas Instruments | 0 | LM1117IMP-3.3/NOPBCT-ND | 1,23000 € | Similar |
| LM1117IMPX-3.3/NOPB | Texas Instruments | 57.653 | LM1117IMPX-3.3/NOPBCT-ND | 0,91000 € | Similar |






