
IFX1054GXUMA1 | |
|---|---|
DigiKey Part Number | IFX1054GXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IFX1054GXUMA1 |
Description | IC TRANSCEIVER FULL 1/1 DSO-14 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus PG-DSO-14-37 |
Datasheet | Datasheet |
EDA/CAD Models | IFX1054GXUMA1 Models |
Category | Data Rate 125KBd |
Manufacturer Infineon Technologies | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 160°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package PG-DSO-14-37 |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |

