
IFS150B17N3E4PB11BPSA1 | |
|---|---|
DigiKey Part Number | IFS150B17N3E4PB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | IFS150B17N3E4PB11BPSA1 |
Description | IGBT MODULE 1700V 300A MODULE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge 1700 V 300 A Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 13.5 nF @ 25 V |
Series | Input Standard |
Packaging Tray | NTC Thermistor Yes |
Part Status Active | Operating Temperature -40°C ~ 150°C |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration Full Bridge | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Supplier Device Package Module |
Current - Collector (Ic) (Max) 300 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 150A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 115,07833 € | 690,47 € |
| 12 | 108,71417 € | 1.304,57 € |
| Unit Price without VAT: | 115,07833 € |
|---|---|
| Unit Price with VAT: | 136,94321 € |



