IGBT Module Trench Field Stop Half Bridge 1200 V 600 A Chassis Mount AG-ECONOD-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFF600B12ME4B11BOSA1

DigiKey Part Number
IFF600B12ME4B11BOSA1-ND
Manufacturer
Manufacturer Product Number
IFF600B12ME4B11BOSA1
Description
IGBT MOD 1200V 600A AG-ECONOD-5
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge 1200 V 600 A Chassis Mount AG-ECONOD-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 600A
Manufacturer
Infineon Technologies
Current - Collector Cutoff (Max)
3 mA
Series
Input
Standard
Packaging
Tray
NTC Thermistor
Yes
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 150°C
IGBT Type
Trench Field Stop
Mounting Type
Chassis Mount
Configuration
Half Bridge
Package / Case
Module
Voltage - Collector Emitter Breakdown (Max)
1200 V
Supplier Device Package
AG-ECONOD-5
Current - Collector (Ic) (Max)
600 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Marketplace Stock: 2.313 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

2.313In Stock
Ships from Rochester Electronics, LLC