
IFCM30U65GDXKMA1 | |
|---|---|
DigiKey Part Number | IFCM30U65GDXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IFCM30U65GDXKMA1 |
Description | IGBT IPM 650V 30A 24-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 650 V 30 A 24-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
EDA/CAD Models | IFCM30U65GDXKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 30 A | |
Voltage | 650 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 24-PowerDIP Module, Offset Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,76000 € | 15,76 € |
| 14 | 10,75286 € | 150,54 € |
| 112 | 8,68205 € | 972,39 € |
| Unit Price without VAT: | 15,76000 € |
|---|---|
| Unit Price with VAT: | 18,75440 € |

