
IFCM20U65GDXKMA1 | |
|---|---|
DigiKey Part Number | IFCM20U65GDXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IFCM20U65GDXKMA1 |
Description | IGBT IPM 650V 20A 24-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 650 V 20 A 24-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
EDA/CAD Models | IFCM20U65GDXKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 20 A | |
Voltage | 650 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 24-PowerDIP Module, Offset Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,57000 € | 15,57 € |
| 14 | 10,57571 € | 148,06 € |
| 112 | 8,40473 € | 941,33 € |
| 504 | 7,93365 € | 3.998,56 € |
| Unit Price without VAT: | 15,57000 € |
|---|---|
| Unit Price with VAT: | 18,52830 € |

